Phoenix Contact Solder PCB Header, 6 Contact(s), 3.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 567-242
- Mfr. Part No.:
- 1731523
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£71.22
(exc. VAT)
£85.46
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £71.22 | £1.424 |
*price indicative
- RS Stock No.:
- 567-242
- Mfr. Part No.:
- 1731523
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Header | |
| Current | 8A | |
| Pitch | 3.5mm | |
| Housing Material | Polybutylene Terephthalate | |
| Number of Contacts | 6 | |
| Number of Rows | 1 | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | COMBICON FMC 1 | |
| Mount Type | Solder | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin Plated | |
| Termination Type | Solder | |
| Row Pitch | 3.5mm | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 100°C | |
| Tail Pin Length | 3.4mm | |
| Mating Pin Length | 3.4mm | |
| Standards/Approvals | cULus Recognised, VDE approval of drawings | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Header | ||
Current 8A | ||
Pitch 3.5mm | ||
Housing Material Polybutylene Terephthalate | ||
Number of Contacts 6 | ||
Number of Rows 1 | ||
Shrouded/Unshrouded Shrouded | ||
Connector System COMBICON FMC 1 | ||
Mount Type Solder | ||
Contact Material Copper Alloy | ||
Contact Plating Tin Plated | ||
Termination Type Solder | ||
Row Pitch 3.5mm | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 100°C | ||
Tail Pin Length 3.4mm | ||
Mating Pin Length 3.4mm | ||
Standards/Approvals cULus Recognised, VDE approval of drawings | ||
Voltage 160V | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB Header is meticulously designed for superior connectivity in various electronic applications. This innovative solution is crafted to cater to the rigorous demands of modern automation and control systems. With a robust profile featuring an impressive array of connection points, this header ensures that your devices maintain reliable communication.
Snap in locking mechanism prevents accidental disconnection
Compliance with WEEE and RoHS guarantees safe and environmentally responsible use
Capable of operating across a broad temperature range ensuring versatility
High contact resistance ensures minimal power loss during transmission
Related links
- Phoenix Contact Solder PCB Header 3.5 mm Pitch, 2 Row
- Phoenix Contact Solder PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact Solder PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact Solder PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact Solder PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact Solder PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact Solder PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact Solder PCB Header 2.5 mm Pitch Shrouded
