Phoenix Contact PCV 4/..-G Series Straight Solder PCB Header, 6 Contact(s), 7.62 mm Pitch, 1 Row, Shrouded

Subtotal (1 pack of 50 units)*

£249.98

(exc. VAT)

£299.98

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£249.98£5.00

*price indicative

RS Stock No.:
566-256
Mfr. Part No.:
1804726
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

PCV 4/..-G

Product Type

PCB Header

Current

2A

Pitch

7.62mm

Housing Material

Polyamide

Number of Contacts

6

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

COMBICON PC 4 hybrid

Mount Type

Solder

Contact Plating

Tin Plated

Contact Material

Copper Alloy

Row Pitch

7.62mm

Termination Type

Solder

Minimum Operating Temperature

-40°C

Contact Gender

Male

Maximum Operating Temperature

100°C

Tail Pin Length

5mm

Standards/Approvals

BV, CSA, cULus, DNV GL, LR

Mating Pin Length

5mm

Voltage

63V

COO (Country of Origin):
DE
The Phoenix Contact PCB Header offers a reliable and efficient connection solution for electronic components. Designed for ease of use, this header features a green housing with a standard pin layout that simplifies installation and ensures consistent performance. With a nominal current rating of 20 A and a rated voltage of 630 V, this component is suitable for various applications, making it a versatile choice in automation and control systems. The COMBICON connection system enhances flexibility, enabling straightforward PCB replacements.

Designed for linear pinning enhancing its performance and ease of integration

Offers excellent contact resistance values to maintain optimal electrical performance

Meets stringent international standards ensuring safety and compliance across manufacturers

Environmentally friendly design promotes sustainable use without compromising on quality

Related links