Phoenix Contact PC 5/..-GF Series Solder PCB Header, 2 Contact(s), 7.62 mm Pitch, 1 Row, Shrouded

Subtotal (1 pack of 50 units)*

£96.83

(exc. VAT)

£116.20

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£96.83£1.937

*price indicative

RS Stock No.:
566-094
Mfr. Part No.:
1720796
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

PC 5/..-GF

Product Type

PCB Header

Current

32A

Pitch

7.62mm

Number of Contacts

2

Housing Material

Polyamide

Number of Rows

1

Shrouded/Unshrouded

Shrouded

Connector System

COMBICON PC 5 hybrid

Mount Type

Solder

Contact Material

Copper Alloy

Contact Plating

Tin Plated

Termination Type

Solder

Row Pitch

7.62mm

Minimum Operating Temperature

-40°C

Contact Gender

Male

Maximum Operating Temperature

100°C

Tail Pin Length

5mm

Mating Pin Length

5mm

Standards/Approvals

cULus Recognised, UL Recognised

Voltage

63V

COO (Country of Origin):
DE
The Phoenix Contact PCB Header is designed to deliver exceptional performance in diverse industrial applications. Featuring a robust, green housing, this connector supports a nominal current of 32 A and rated voltage up to 630 V, making it ideal for high-demand environments. The product is tailored for wave soldering, ensuring a reliable connection and easy integration into your devices. Its standard pin layout and flexible mounting options allow for seamless compatibility with various devices, reinforcing the versatility of this connector in automation and control systems.

Constructed with fire rated materials for added safety in demanding environments

Available in a convenient packing unit of 50 pieces for bulk purchasing

Offers excellent mechanical stability with its screwable flange design

Compact form factor ensures space efficiency in electronic assemblies

Approved by cULus for adherence to strict safety standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy