Phoenix Contact PST Series Wave Soldering Mount PCB Pin Strip, 11 Contact(s), 3.5 mm Pitch, 1 Row, Unshrouded

Subtotal (1 pack of 100 units)*

£114.09

(exc. VAT)

£136.91

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£114.09£1.141

*price indicative

RS Stock No.:
556-619
Mfr. Part No.:
1945180
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

PST

Product Type

PCB Pin Strip

Current

8A

Pitch

3.5mm

Number of Contacts

11

Housing Material

Polyamide

Number of Rows

1

Shrouded/Unshrouded

Unshrouded

Connector System

COMBICON PST 1.0

Mount Type

Wave Soldering Mount

Contact Material

Copper Alloy

Contact Plating

Tin

Minimum Operating Temperature

-40°C

Row Pitch

3.5mm

Termination Type

Solder

Contact Gender

Male

Maximum Operating Temperature

100°C

Tail Pin Length

3.8mm

Standards/Approvals

cULus Recognised, VDE

Mating Pin Length

3.8mm

Voltage

25V

COO (Country of Origin):
DE
The Phoenix Contact pin strip connector offers versatility and reliability for various electronic applications, making it an essential component in modern circuit designs. This product is designed for optimal performance with a nominal current of 8 A and a rated voltage of 250 V, ensuring robust connectivity in critical environments. Constructed from highly temperature-resistant materials, it accommodates both THR soldering and wave soldering processes. The linear pinning layout and 3.5 mm pitch allow for efficient integration into dense PCB configurations, whilst the durable housing ensures resilience against environmental challenges. With its comprehensive documentation and compliance with RoHS, this pin strip provides a secure and eco-friendly connection solution for your projects.

Constructed from high-quality, temperature-resistant plastic

Designed for both wave and reflow soldering processes

Optimised pin geometry for seamless integration with COMBICON connectors

Offers excellent contact resistance for reliable electrical performance

WEEE/RoHS compliant, ensuring safety and eco-friendliness

Minimum clearance and creepage distance ratings guarantee safety in high-voltage applications

Durability tested for long-term performance across various environments

Provides extensive flexibility with a variety of positional configurations

Related links