Phoenix Contact Threaded Pluggable Terminal Block, 4 Contact(s), 5.08 mm Pitch, 1 Row

Subtotal (1 pack of 50 units)*

£268.83

(exc. VAT)

£322.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£268.83£5.377

*price indicative

RS Stock No.:
556-046
Mfr. Part No.:
0710196
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block

Pitch

5.08mm

Current

12A

Housing Material

Polyamide

Number of Contacts

4

Number of Rows

1

Connector System

COMBICON MSTB 2.5

Mount Type

Threaded

Contact Plating

Tin

Contact Material

Copper Alloy

Minimum Operating Temperature

-40°C

Row Pitch

5.08mm

Termination Type

Solder

Tail Pin Length

9.3mm

Maximum Operating Temperature

100°C

Contact Gender

Male

Standards/Approvals

IEC 60512-15-1, CSA, cULus, EN 60695-10-2, EN 60695-2-12, EN 60695-2-13, IEC 60068-2-70, IEC 60068-2-82, IEC 60112, IEC 60512-1-1, IEC 60512-1-2, IEC 60512-13-5, IEC 60512-3-1, IEC 60512-5-1, IEC 60664-1, IEC 61984, ISO 6988, JEDEC JESD 201, UL 94 V0, VDE

Mating Pin Length

9.3mm

Voltage

32V

COO (Country of Origin):
DE
The Phoenix Contact feed through header is designed to facilitate seamless and reliable connections within your electronic projects. Engineered with a nominal current of 12 A and rated voltage specifications across various categories, it perfectly accommodates diverse application needs. The product boasts a compact 5.08 mm pitch and features a linear pin layout that ensures efficient space utilisation on printed circuit boards. This feed-through header is ideal for installations requiring both solder and slip-on connection methods, providing unparalleled flexibility. Its robust construction, characterised by a threaded flange and superior mechanical stability, makes it well-suited for demanding environments. Offered with a sophisticated green colour finish, this component also prioritises compliance with WEEE/RoHS regulations, thus contributing to an eco-friendly manufacturing process.

Offers flexible positioning of panel feed through

Supports both permanent solder and quick slip on connection options

Enhances device design adaptability with a single header for different connection technologies

Includes a screwable flange for added mechanical strength

Complies with global environmental standards for safer operation

Facilitates easy installation through direct mounting capabilities

Built to withstand harsh operational conditions with a wide temperature range

Features notable contact resistance for superior conductivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy