Phoenix Contact MCDV Series Straight Wave Soldering Mount PCB Header, 4 Contact(s), 3.81 mm Pitch, 2 Row, Shrouded

Subtotal (1 pack of 50 units)*

£69.57

(exc. VAT)

£83.48

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£69.57£1.391

*price indicative

RS Stock No.:
520-980
Mfr. Part No.:
1830402
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

MCDV

Product Type

PCB Header

Pitch

3.81mm

Current

8A

Housing Material

Polyamide

Number of Contacts

4

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

COMBICON MC 1.5

Mount Type

Wave Soldering Mount

Contact Plating

Tin Plated

Contact Material

Copper Alloy

Row Pitch

3.81mm

Termination Type

Solder

Minimum Operating Temperature

-40°C

Tail Pin Length

3.4mm

Maximum Operating Temperature

100°C

Contact Gender

Male

Standards/Approvals

CSA, cULus, VDE

Mating Pin Length

3.4mm

Voltage

160V

COO (Country of Origin):
SK
The Phoenix Contact PCB header from the MCDV 1.5/-G series represents an advanced solution for various connection technologies in device design. This robust component is engineered for high performance, ensuring reliability in diverse applications. With a nominal current capacity of 8 A and rated voltage classifications, it guarantees safety and efficiency during operation. Its green colour not only marks it for easy identification but also blends seamlessly into circuit designs. The header's distinctive pin layout allows for reliable connections, contributing to a tidy and structured PCB assembly. This versatile header is ideal for professionals seeking flexibility and quality in their component selections, perfectly aligning with the needs of modern electronic applications.

Enhanced flexibility for different connector technologies

Optimised for vertical connections, facilitating multi-row arrangements

WEEE/RoHS compliant, ensuring environmental safety

Designed for wave soldering, simplifying the manufacturing process

Green insulating material supports aesthetic uniformity in design

Tested for durability, offering long-lasting performance

Easy integration into standard PCB layouts with precise pin dimensions

Maintains excellent contact resistance for improved electrical performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy