Phoenix Contact MVSTBU Series 0° Direct PCB Header, 16 Contact(s), 5.08 mm Pitch, 1 Row, Shrouded

Subtotal (1 pack of 50 units)*

£776.09

(exc. VAT)

£931.31

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£776.09£15.522

*price indicative

RS Stock No.:
520-785
Mfr. Part No.:
1788677
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Header

Series

MVSTBU

Pitch

5.08mm

Current

12A

Number of Contacts

16

Housing Material

Polyamide

Number of Rows

1

Orientation

Shrouded/Unshrouded

Shrouded

Mount Type

Direct

Connector System

COMBICON MSTB 2.5

Contact Material

Copper Alloy

Contact Plating

Tin Plated

Minimum Operating Temperature

-40°C

Row Pitch

5.08mm

Termination Type

Screw

Maximum Operating Temperature

100°C

Contact Gender

Male

Standards/Approvals

CSA 13631, cULus E60425-19931014, EN 60695-10-2, EN 60695-2-12, EN 60695-2-13, IEC 60112, IEC 60512-1-1, IEC 60512-1-2, IEC 60512-13-5, IEC 60512-15-1, IEC 60512-3-1, IEC 60664-1, IEC 60999-1, IEC 61984, UL 94 V0, VDE 40050694

Voltage

32V

COO (Country of Origin):
PL
The Phoenix Contact PCB header is engineered to provide reliable and versatile connectivity solutions for various applications. With its direct plug-in block design, this product supports efficient assembly and integration into mounting panels or unit housings. Its robust specifications ensure excellent performance in demanding environments, allowing for seamless integration with other devices. Designed for maximum flexibility, this component accommodates different connection technologies, making it an ideal choice for innovative device designs. The product combines a compact form with high-density connectivity, supporting up to 16 positions, enabling effortless connectivity in space-constrained applications. Whether you're working on industrial automation systems or custom electronic installations, this PCB header offers the reliability and durability needed for optimal operation.

Direct mounting facilitates quick and easy setup

Utilises COMBICON connectors for enhanced versatility

Compatible with multiple conductor cross-section types

Sturdy moulding ensures long-lasting performance

Provides effective screw connection with tension sleeve

Allows connection of multiple conductors simultaneously

Meet stringent safety and compliance standards

Features a compact design that conserves space on PCBs

Related links