Phoenix Contact GMSTBA Series Angled Wave Soldering Mount PCB Header, 12 Contact(s), 7.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 492-788
- Mfr. Part No.:
- 1766440
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£155.43
(exc. VAT)
£186.52
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £155.43 | £3.109 |
*price indicative
- RS Stock No.:
- 492-788
- Mfr. Part No.:
- 1766440
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Header | |
| Series | GMSTBA | |
| Pitch | 7.5mm | |
| Current | 12A | |
| Number of Contacts | 12 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | Angled | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | COMBICON MSTB 2 | |
| Mount Type | Wave Soldering Mount | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin Plated | |
| Row Pitch | 7.5mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 100°C | |
| Tail Pin Length | 3.23mm | |
| Mating Pin Length | 3.23mm | |
| Standards/Approvals | CSA, cULus, VDE | |
| Voltage | 63V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Header | ||
Series GMSTBA | ||
Pitch 7.5mm | ||
Current 12A | ||
Number of Contacts 12 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation Angled | ||
Shrouded/Unshrouded Shrouded | ||
Connector System COMBICON MSTB 2 | ||
Mount Type Wave Soldering Mount | ||
Contact Material Copper Alloy | ||
Contact Plating Tin Plated | ||
Row Pitch 7.5mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 100°C | ||
Tail Pin Length 3.23mm | ||
Mating Pin Length 3.23mm | ||
Standards/Approvals CSA, cULus, VDE | ||
Voltage 63V | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB header is expertly designed to facilitate reliable electronic connections in a compact format. Featuring a nominal current capacity of 12 A and a rated voltage of 630 V, it seamlessly integrates into various applications requiring precision and robustness. The GMSTBA 2.5/12-G model is particularly suited for demanding environments, boasting a durable tin-plated copper alloy construction that ensures excellent conductivity and resistance to wear. Its streamlined design allows for wave soldering, which simplifies the installation process. Furthermore, its compliance with stringent safety standards makes it an ideal choice for industries prioritising quality and performance.
Angled solder pins enhance accessibility during installation
WEEE/RoHS compliance guarantees environmental responsibility
Lightweight construction facilitates easier handling and installation
Flammability rating of UL 94 V0 ensures reliability in precarious conditions
Linear pinning layout promotes straightforward integration into circuit designs
Minimal contact resistance results in improved overall efficiency
Packaging designed for secure delivery and storage
Related links
- Phoenix Contact GMSTBA Series Straight Wave Soldering Mount PCB Header 7.5 mm Pitch Shrouded
- Phoenix Contact GMSTB Series Angled Wave Soldering Mount PCB Header 7.5 mm Pitch Shrouded
- Phoenix Contact GMSTB Series Angled Wave Soldering Mount PCB Header 7.5 mm Pitch Shrouded
- Phoenix Contact GMSTB Series Angled Wave Soldering Mount PCB Header 7.5 mm Pitch Shrouded
- Phoenix Contact GMSTB Series Angled Wave Soldering Mount PCB Header 7.5 mm Pitch Shrouded
- Phoenix Contact GMSTB Series Angled Wave Soldering Mount PCB Header 7.5 mm Pitch Shrouded
- Phoenix Contact SMSTB Series Angled Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact SMSTBA Series Angled Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
