Phoenix Contact Straight Wave Soldering Mount PCB Header, 12 Contact(s), 5 mm Pitch, 1 Row

Subtotal (1 pack of 50 units)*

£155.43

(exc. VAT)

£186.52

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£155.43£3.109

*price indicative

RS Stock No.:
489-124
Mfr. Part No.:
1769900
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Header

Pitch

5mm

Current

12A

Number of Contacts

12

Housing Material

Polyamide

Number of Rows

1

Orientation

Straight

Connector System

COMBICON MSTB 2.5

Mount Type

Wave Soldering Mount

Contact Material

Copper Alloy

Contact Plating

Tin over Nickel

Row Pitch

5mm

Minimum Operating Temperature

-40°C

Termination Type

Solder

Maximum Operating Temperature

100°C

Contact Gender

Male

Tail Pin Length

3.5mm

Mating Pin Length

3.5mm

Standards/Approvals

CSA 13631-2585951, cULus E60425-19931011, EN 60695-10-2, EN 60695-2-12, EN 60695-2-13, IEC 60068-2-70, IEC 60068-2-82/JEDEC JESD 201, IEC 60112, IEC 60512-1-1, IEC 60512-1-2, IEC 60512-13-5, IEC 60512-15-1, IEC 60512-3-1, IEC 60512-5-1, IEC 60664-1, ISO 6988:1985-02, UL 94 V0, VDE 40050648

Voltage

32V

COO (Country of Origin):
PL
The Phoenix Contact PCB headers in the SMSTBA 2.5/-G series have a nominal cross section of 2.5 mm² and are green in color. They support a nominal current of 12 A and a rated voltage of 320 V (III/2). The contact surface is coated with Sn, and the connection type is pin-based. These headers feature 12 positions and 12 connections, with a 5 mm pitch in a single-row configuration. They are designed for wave soldering mounting.

Well known mounting principle allows worldwide use

Angled connection enables multi row arrangement on the PCB

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy