Phoenix Contact Threaded Pluggable Terminal Block, 8 Contact(s), 5 mm Pitch, 1 Row
- RS Stock No.:
- 487-991
- Mfr. Part No.:
- 0710086
- Brand:
- Phoenix Contact
Image representative of range
Subtotal (1 pack of 50 units)*
£441.95
(exc. VAT)
£530.34
(inc. VAT)
FREE delivery for orders over £60.00
- Ready to ship from 03 August 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £441.95 | £8.839 |
*price indicative
- RS Stock No.:
- 487-991
- Mfr. Part No.:
- 0710086
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Current | 12A | |
| Pitch | 5mm | |
| Housing Material | Polyamide | |
| Number of Contacts | 8 | |
| Number of Rows | 1 | |
| Connector System | COMBICON MSTB 2.5 | |
| Mount Type | Threaded | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin Plated | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 5mm | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Tail Pin Length | 9.3mm | |
| Maximum Operating Temperature | 100°C | |
| Mating Pin Length | 9.3mm | |
| Standards/Approvals | IEC 60068-2-70:1995-12, CSA, cULus, EN 60695-10-2, EN 60695-2-12, EN 60695-2-13, IEC 60512-1-1:2002-02, IEC 60512-1-2:2002-02, IEC 60512-13-5:2006-02, IEC 60512-15-1:2008-05, IEC 60512-3-1:2002-02, IEC 60512-5-1:2002-02, IEC 60664-1:2007-04, IEC 61984, ISO 6988:1985-02, UL 94 V0, VDE | |
| Voltage | 32V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Current 12A | ||
Pitch 5mm | ||
Housing Material Polyamide | ||
Number of Contacts 8 | ||
Number of Rows 1 | ||
Connector System COMBICON MSTB 2.5 | ||
Mount Type Threaded | ||
Contact Material Copper Alloy | ||
Contact Plating Tin Plated | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 5mm | ||
Termination Type Solder | ||
Contact Gender Male | ||
Tail Pin Length 9.3mm | ||
Maximum Operating Temperature 100°C | ||
Mating Pin Length 9.3mm | ||
Standards/Approvals IEC 60068-2-70:1995-12, CSA, cULus, EN 60695-10-2, EN 60695-2-12, EN 60695-2-13, IEC 60512-1-1:2002-02, IEC 60512-1-2:2002-02, IEC 60512-13-5:2006-02, IEC 60512-15-1:2008-05, IEC 60512-3-1:2002-02, IEC 60512-5-1:2002-02, IEC 60664-1:2007-04, IEC 61984, ISO 6988:1985-02, UL 94 V0, VDE | ||
Voltage 32V | ||
- COO (Country of Origin):
- DE
Related links
- Phoenix Contact Threaded Pluggable Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact Threaded Pluggable Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact Threaded Pluggable Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact Threaded Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact Threaded Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact Threaded Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact Threaded Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact Threaded Pluggable Terminal Block 5.08 mm Pitch, 1 Row
