Molex KK 254 Series Straight Through Hole Pin Header, 6 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 479-181P
- Mfr. Part No.:
- 22-03-2061
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal 200 units (supplied in a bag)*
£71.60
(exc. VAT)
£86.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 530 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 200 - 740 | £0.358 |
| 750 - 2990 | £0.32 |
| 3000 - 5990 | £0.281 |
| 6000 + | £0.271 |
*price indicative
- RS Stock No.:
- 479-181P
- Mfr. Part No.:
- 22-03-2061
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | KK 254 | |
| Product Type | Pin Header | |
| Pitch | 2.54mm | |
| Current | 4A | |
| Housing Material | Nylon | |
| Number of Contacts | 6 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Connector System | Board-to-Board, Wire-to-Board | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Tail Pin Length | 3.43mm | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Mating Pin Length | 2.54mm | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series KK 254 | ||
Product Type Pin Header | ||
Pitch 2.54mm | ||
Current 4A | ||
Housing Material Nylon | ||
Number of Contacts 6 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Connector System Board-to-Board, Wire-to-Board | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Tail Pin Length 3.43mm | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Mating Pin Length 2.54mm | ||
Voltage 250V | ||
- COO (Country of Origin):
- MX
Straight PCB Headers
Headers are available in single-row, unshrouded, through-hole PCB termination styles in solid and breakaway varieties. A friction lock is available for a more secure mating interface. KK 254 PCB receptacles are available in right-angle, top-entry and board-through configurations. Housings have built-in polarization features and are available in UL 94V-2 and UL 94V-0 nylons.
Approvals
UL (E29179) and CSA (LR 19980)
