Molex KK 254 Series Straight Through Hole Pin Header, 4 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded

Subtotal (1 pack of 10 units)*

£1.31

(exc. VAT)

£1.57

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,520 unit(s) ready to ship
  • Plus 10 unit(s) ready to ship from another location
  • Plus 6,990 unit(s) shipping from 23 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +£0.131£1.31

*price indicative

Packaging Options:
RS Stock No.:
467-560
Distrelec Article No.:
304-37-174
Mfr. Part No.:
22-03-2041
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Pin Header

Series

KK 254

Pitch

2.54mm

Current

4A

Housing Material

Nylon

Number of Contacts

4

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Connector System

Board-to-Board, Wire-to-Board

Mount Type

Through Hole

Contact Material

Brass

Contact Plating

Tin

Row Pitch

2.54mm

Termination Type

Solder

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Tail Pin Length

3.43mm

Contact Gender

Male

Standards/Approvals

No

Mating Pin Length

2.54mm

Voltage

250V

COO (Country of Origin):
MX

Straight PCB Headers


Headers are available in single-row, unshrouded, through-hole PCB termination styles in solid and breakaway varieties. A friction lock is available for a more secure mating interface. KK 254 PCB receptacles are available in right-angle, top-entry and board-through configurations. Housings have built-in polarization features and are available in UL 94V-2 and UL 94V-0 nylons.

Approvals

UL (E29179) and CSA (LR 19980)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy