Molex Pico-Clasp Series Straight Surface PCB Header, 4 Contact(s), 1 mm Pitch, 1 Row, Shrouded

Bulk discount available
View bulk pricing options

Subtotal 50 units (supplied on a continuous strip)*

£21.55

(exc. VAT)

£25.85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,050 unit(s) shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
50 - 190£0.431
200 - 490£0.42
500 +£0.408

*price indicative

Packaging Options:
RS Stock No.:
406-675P
Mfr. Part No.:
501331-0407
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

Pico-Clasp

Current

1A

Pitch

1mm

Housing Material

Nylon

Number of Contacts

4

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Wire-to-Board

Contact Material

Phosphor Bronze

Contact Plating

Tin

Minimum Operating Temperature

-40°C

Row Pitch

1mm

Termination Type

Solder

Maximum Operating Temperature

105°C

Contact Gender

Male

Mating Pin Length

1mm

Standards/Approvals

No

Voltage

50V

COO (Country of Origin):
JP

Single Row PicoClasp™


Molex Pico-Clasp™


The new Pico-Clasp™ 1.00mm pitch single and double row wire-to-board connector system from Molex is the smallest connector system on the market today with positive lock. Available on circuit size 6 and above, the positive lock located on the inside of the headers offers reliable high density interconnection in the smallest of applications. The Pico-Clasp single and double row wire-to-board system is available in 2-15 circuit single row and 20, 30 and 40 circuit double row.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy