Molex 5273 Series Vertical Through Hole PCB Header, 3.96mm Pitch, 1 Row(s)
- RS Stock No.:
- 323-809
- Mfr. Part No.:
- 9652068
- Brand:
- Molex
Stock information currently inaccessible
- RS Stock No.:
- 323-809
- Mfr. Part No.:
- 9652068
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 5273 | |
| Pitch | 3.96mm | |
| Number of Rows | 1 | |
| Body Orientation | Vertical | |
| Mounting Type | Through Hole | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 5273 | ||
Pitch 3.96mm | ||
Number of Rows 1 | ||
Body Orientation Vertical | ||
Mounting Type Through Hole | ||
- COO (Country of Origin):
- CN
The Molex POX and KK 396 Wire-to-Board Header is a vertical header with 6 circuits.
EU RoHS compliant
REACH SVHC compliant
Low-Halogen
REACH SVHC compliant
Low-Halogen
