Molex 215913 Series Horizontal Press Fit PCB Header, 6 Contact(s), 4.2 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 296-974
- Distrelec Article No.:
- 303-79-088
- Mfr. Part No.:
- 2159131006
- Brand:
- Molex
Bulk discount available
Subtotal (1 unit)*
£0.82
(exc. VAT)
£0.98
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 994 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £0.82 |
| 10 - 24 | £0.76 |
| 25 + | £0.69 |
*price indicative
- RS Stock No.:
- 296-974
- Distrelec Article No.:
- 303-79-088
- Mfr. Part No.:
- 2159131006
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 215913 | |
| Product Type | PCB Header | |
| Pitch | 4.2mm | |
| Number of Contacts | 6 | |
| Number of Rows | 1 | |
| Orientation | Horizontal | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Press Fit | |
| Row Pitch | 4.2mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 215913 | ||
Product Type PCB Header | ||
Pitch 4.2mm | ||
Number of Contacts 6 | ||
Number of Rows 1 | ||
Orientation Horizontal | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Press Fit | ||
Row Pitch 4.2mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Molex Mini-Fit Max receptacle housing represents a robust solution tailored for various power and connectivity applications. Designed with single-row capabilities, the connector optimally houses up to six circuits, ensuring seamless integration in environments where space is at a premium. Its high-performance nylon material, compliant with UL 94V-0 standards, ensures exceptional durability and flammability resistance.
Meets UL 94V-0 flame rating requirements for robust application
Compatible with various terminals for flexible connectivity
Locking mechanism ensures secure connections and minimises disconnections
Related links
- Molex 215913 Series Horizontal Press Fit PCB Header 4.2 mm Pitch Shrouded
- Molex 215913 Series Horizontal Press Fit PCB Header 4.2 mm Pitch Shrouded
- Molex Mini-Fit Jr Series Horizontal Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex Mini-Fit Jr Series Vertical Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex Mini-Fit Jr Series Straight Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex Mini-Fit Jr Series Right Angle Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex Mini-Fit Max Series Vertical Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex Mini-Fit Plus Series Straight Through Hole PCB Header 4.2 mm Pitch Shrouded
