Molex MicroClasp Series Right Angle Through Hole PCB Header, 6 Contact(s), 2 mm Pitch, 1 Row, Shrouded

Bulk discount available

Subtotal 200 units (supplied in a bag)*

£78.40

(exc. VAT)

£94.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
200 - 740£0.392
750 - 2990£0.354
3000 +£0.34

*price indicative

Packaging Options:
RS Stock No.:
188-074P
Mfr. Part No.:
55935-0610
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

MicroClasp

Current

3A

Pitch

2mm

Housing Material

Polyester

Number of Contacts

6

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Material

Tin

Contact Plating

Tin

Minimum Operating Temperature

-40°C

Row Pitch

2mm

Termination Type

Solder

Maximum Operating Temperature

105°C

Tail Pin Length

3.2mm

Contact Gender

Male

Mating Pin Length

2mm

Standards/Approvals

No

Voltage

250V

COO (Country of Origin):
JP

Single Row Right Angle Header with Boss


2.0mm Wire to Board - Molex MicroClasp™ Range


MicroClasp™ 2.00mm pitch Wire to Board system provides space savings and easy mating/unmating compared to similar 2.00mm and 2.50mm pitch Wire to Board systems. MicroClasp™ includes a unique inner positive lock that provides latch protection, secure retention and an audible mating click. The Terminal design of the MicroClasp™ series offers low insertion and withdrawal forces and is able to carry 3.0 A current in a Compact 2.00mm pitch design.

2.00mm (0.079”) Pitch

Inner Positive Lock

Low insertion force Terminal design

Two-point contact design

High-current contact design

Housing lance system

PCB space savings

Latch protection/secure mating/audible “click”

Easy mating/unmating

Carry up to 3.0A

Terminal protection and secure retention

Approvals

UL 94V-0