Phoenix Contact SPT 2.5/4-H-5.0 Series Straight Wave Soldering Mount PCB Terminal Block, 4 Contact(s), 5 mm Pitch, 1 Row

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

£7.64

(exc. VAT)

£9.17

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 20 unit(s) shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 120£1.528£7.64
125 - 370£1.338£6.69
375 - 995£1.226£6.13
1000 - 1995£1.078£5.39
2000 +£1.024£5.12

*price indicative

RS Stock No.:
112-178
Mfr. Part No.:
1990999
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SPT 2.5/4-H-5.0

Product Type

PCB Terminal Block

Current

24A

Pitch

5mm

Housing Material

Polyamide

Number of Contacts

4

Number of Rows

1

Orientation

Straight

Mount Type

Wave Soldering Mount

Standards/Approvals

cULus Recognised, EU RoHS

Voltage

400V

COO (Country of Origin):
DE

Phoenix Contact PCB Terminal Strip, 24A Current Rating, 4kV Rated Surge Voltage - SPT 2.5/4-H-5.0 - 1990999


Looking for a trusty messenger to carry signals to and from your PCB? Go for this Terminal strip from Phoenix Contact. It provides a safe replacement for a direct wire connection system, housing the cables to prevent any shocks from contact with bare hands. The strip's PA housing takes the strain of wear and heat without losing performance, so it's an Ideal choice for harsh environments.

This piece of kit has a 24A current rating, making it suitable for high-power applications. To improve safety, it resists surge voltages up to 4kV, reducing the risk of arcs and fire outbreaks. Its copper alloy contacts ensure a reliable connection and hot-dip tin surface plating keeps them free from rust, so you GET long-term service. The unit is mounted via wave soldering to achieve a secure link that stays put even in vibrating systems. Components like this are commonly found in consumer electronics.

• Wide operating temperature range between -40°C and +100°C for use in challenging settings

• RoHS certification shows that it only contains minimal amounts of hazardous substances

• UL 94-V0 rating indicates that it stops burning in 10 seconds or less in the event of a fire

Approvals

UL, CUL

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy