TE Connectivity, MultiGig for use with 5 mm Guide Modules
- RS Stock No.:
- 191-7956
- Mfr. Part No.:
- 1410946-2
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£3.64
(exc. VAT)
£4.37
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 119 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £3.64 |
*price indicative
- RS Stock No.:
- 191-7956
- Mfr. Part No.:
- 1410946-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
For Use With | 5 mm Guide Modules | |
Series | MultiGig | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
For Use With 5 mm Guide Modules | ||
Series MultiGig | ||
- COO (Country of Origin):
- TW
Mounting Screw for 9.0 mm Guide Modules Part Number 1410946-1 and 5.0 mm Guide Modules Part Number 1410946-2
Related links
- TE Connectivity, MultiGig for use with 5 mm Guide Modules
- TE Connectivity, MULTIGIG RT 2-R Keyed Guide Pin for use with Machined Backplane Connectors
- TE Connectivity, MULTIGIG RT 2-R Guide Socket Module for use with Machined Backplane Connectors
- TE Connectivity, MultiGig for use with RT VITA 46 3U and 6U
- TE Connectivity Guide Pin for use with MultiGig Modules
- TE Connectivity Guide Socket for use with MULTIGIG RT, RT 2 and RT 2R Connectors
- TE Connectivity Guide Pin for use with HM Z-PACK 2 mm HM
- Amphenol Socapex, RVPX - VITA 46 Guide Pin for use with MultiGig Modules