Sunhayato PCB Developing Kit, Terminal block for power connection
- RS Stock No.:
- 189-2296
- Mfr. Part No.:
- SBM-005
- Brand:
- Sunhayato
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 189-2296
- Mfr. Part No.:
- SBM-005
- Brand:
- Sunhayato
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sunhayato | |
| Compatible CCB Dimensions | 25.4 x 25.4 x 23.9mm | |
| Kit Includes | Power switch and power confirmation LED | |
| Kit Type | Terminal block for power connection | |
| Select all | ||
|---|---|---|
Brand Sunhayato | ||
Compatible CCB Dimensions 25.4 x 25.4 x 23.9mm | ||
Kit Includes Power switch and power confirmation LED | ||
Kit Type Terminal block for power connection | ||
Terminal block for power connection SBM-005
The breadboard and external power supply can be easily connected with a screw less terminal block.
Features
With a self-healing type overcurrent protection fuse, the circuit on the breadboard can be protected. (Fuse: Raychem nanoSMDC050F / 13.2)
Equipped with a power switch and power confirmation LE
Equipped with a power switch and power confirmation LE
