TE Connectivity Pull Loop for use with 34 Position Connector
- RS Stock No.:
- 820-7672
- Mfr. Part No.:
- 5088450-8
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 820-7672
- Mfr. Part No.:
- 5088450-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Accessory Type | Pull Loop | |
For Use With | 34 Position Connector | |
Series Number | 5088450 | |
Series | AMPLATCH, NOVO | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Accessory Type Pull Loop | ||
For Use With 34 Position Connector | ||
Series Number 5088450 | ||
Series AMPLATCH, NOVO | ||
- COO (Country of Origin):
- US
TE Connectivity Pull Loops for AMP-LATCH Ribbon Cable Connectors
Permanent pull loops for AMP-LATCH IDC ribbon cable receptacle and pin connectors. These pull loops are made from natural colour PVC, 94-VTM-1 rating. For details of connectors that these pull loops can be used with please see additional data table.