TE Connectivity TPA for use with VAL-U-LOK Series Connector System
- RS Stock No.:
- 811-6765P
- Mfr. Part No.:
- 1969608-3
- Brand:
- TE Connectivity
Subtotal 10 units (supplied in a bag)*
£0.40
(exc. VAT)
£0.50
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
---|---|
10 + | £0.04 |
*price indicative
- RS Stock No.:
- 811-6765P
- Mfr. Part No.:
- 1969608-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Accessory Type | TPA | |
For Use With | VAL-U-LOK Series Connector System | |
Series | VAL-U-LOK | |
Series Number | 1969608 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Accessory Type TPA | ||
For Use With VAL-U-LOK Series Connector System | ||
Series VAL-U-LOK | ||
Series Number 1969608 | ||
- COO (Country of Origin):
- CN
Val-U-Lok Terminal Position Assurance (TPA) Accessory
A range of Terminal Position Assurance (TPA) accessories for use with TE Connectivity Val-U-Lok housings. The TPA provides an audible and tactile click when inserted into the loaded housing. Each row of the housing requires a TPA so two need to ordered to ensure full insertion of all contacts. The material of the TPA is UL rated at 94 V-0 and is available for:
26-22 AWG wire with an insulation diameter of 2.03 - 2.16 mm and a minimum crimp height of 2.54 mm (TPA part number X-1969609-X)
or
22-18 AWG wire with an insulation diameter of 2.16 - 2.79 mm and a minimum crimp height of 3.05 mm (TPA part number X-1969608-X)
26-22 AWG wire with an insulation diameter of 2.03 - 2.16 mm and a minimum crimp height of 2.54 mm (TPA part number X-1969609-X)
or
22-18 AWG wire with an insulation diameter of 2.16 - 2.79 mm and a minimum crimp height of 3.05 mm (TPA part number X-1969608-X)
Note
For Val-U-Lok housings see stock number 495-9899 typical.
TE Connectivity VAL-U-LOK Series Connector System