TE Connectivity for use with Pin or Socket Housings
- RS Stock No.:
- 782-8947
- Mfr. Part No.:
- 350374-1
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 782-8947
- Mfr. Part No.:
- 350374-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
For Use With | Pin or Socket Housings | |
Series | Soft Shell | |
Series Number | 350374 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
For Use With Pin or Socket Housings | ||
Series Soft Shell | ||
Series Number 350374 | ||
- COO (Country of Origin):
- US
TE Connectivity Miniature Rectangular MR Strain Relief Housings
These MR Strain Relief Housings require one No. 6 Panhead Type B self-tapping screw 9.5 mm (0.375 inch) long similar to stock number 482-8076 . Flammability Rating is UL 94V-0 for these MR Strain Relief Housings.
Stock numbers 820-8340, 820-8362 and 823-6853 are coloured Black.
For Miniature Rectangular MR Strain Relief Adapting Grommet see stock number 798-1460 .
Stock numbers 820-8340, 820-8362 and 823-6853 are coloured Black.
For Miniature Rectangular MR Strain Relief Adapting Grommet see stock number 798-1460 .
TE Connectivity Miniature Rectangular MR II