Phoenix Contact PCB Hybrid Connector
- RS Stock No.:
- 287-7794
- Mfr. Part No.:
- 1716987
- Brand:
- Phoenix Contact
Subtotal (1 pack of 25 units)*
£215.55
(exc. VAT)
£258.65
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
25 + | £8.622 | £215.55 |
*price indicative
- RS Stock No.:
- 287-7794
- Mfr. Part No.:
- 1716987
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | PCB Hybrid Connector | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type PCB Hybrid Connector | ||
- COO (Country of Origin):
- PL
Plug component, nominal current: 41 A, rated voltage (III/2): 1000 V, number of positions: 8, pitch: 7.62 mm, connection method: Push-in spring connection, color: green, contact surface: Tin
Related links
- Phoenix Contact PCB Connector
- RS PRO 5L PP Narrow Neck Carboy Bottle
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Power Cord, 2m
- RS PRO 175mm LCD Inclinometer