Phoenix Contact PCB Header

Subtotal (1 pack of 50 units)*

£152.90

(exc. VAT)

£183.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +£3.058£152.90

*price indicative

RS Stock No.:
265-7398
Mfr. Part No.:
1803549
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

PCB Header

COO (Country of Origin):
DE
The Phoenix Contact PCB header has rated voltage 160 V, 8 A nominal current and tin contact surface, wave soldering mounting with green color.

Linear pinning
Without mounting flange
Copper alloy contact material

Related links