Subtotal (1 pack of 100 units)*
£226.50
(exc. VAT)
£271.80
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
100 + | £2.265 | £226.50 |
*price indicative
- RS Stock No.:
- 265-7379
- Mfr. Part No.:
- 1779848
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | PCB Connector | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type PCB Connector | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Phoenix Contact CLASSIC COMBICON MSTBT 5.0mm Terminal Block Plug Connectors
CLASSIC COMBICON MSTB 2,5 5.0mm pitch plug-in cable mount terminal block connectors with a 0.2 to 2.5mm2 screw connection
For screwdriver see stock number 390-9641
for insertion bridges see stock numbers 802-0686 and 802-0683 typically
For cable housings see stock number 292-9420 (3 way) and 292-9436 (4 way)
For screwdriver see stock number 390-9641
for insertion bridges see stock numbers 802-0686 and 802-0683 typically
For cable housings see stock number 292-9420 (3 way) and 292-9436 (4 way)
Various positions available
5.0 mm pitch
Colour: Green
Screw connection
24-12 Wire Gauge Range
5.0 mm pitch
Colour: Green
Screw connection
24-12 Wire Gauge Range
The Phoenix Contact PCB connector has rated voltage 320 V, 12 A nominal current and tin contact surface, screw connection with green color.
Female connector
Copper alloy contact material
Copper alloy contact material
Phoenix Contact COMBICON 5.0mm Two Part Terminal Blocks
Related links
- Phoenix Contact PCB Connector
- Bosch Diamond Tipped Tile Drill Bit
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 175mm LCD Inclinometer
- CK Polyester, 4 Pocket Tool Belt Pouch
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Power Cord, 2m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge