Bulk discount available
Subtotal (1 pack of 10 units)*
£1.41
(exc. VAT)
£1.69
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 950 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
10 - 90 | £0.141 | £1.41 |
100 - 240 | £0.128 | £1.28 |
250 - 490 | £0.115 | £1.15 |
500 + | £0.101 | £1.01 |
*price indicative
- RS Stock No.:
- 264-9769
- Mfr. Part No.:
- 1053251003
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Accessory Type | Retainer | |
For Use With | NANOFIT | |
Select all | ||
---|---|---|
Brand Molex | ||
Accessory Type Retainer | ||
For Use With NANOFIT | ||
- COO (Country of Origin):
- CN
The Molex nano-fit terminal position assurance (TPA) retainer it is 3 circuits are loaded and single row with resin black color.
Material resin nylon
Net weight is 0.100/g
Temperature operating range are -40° to +105°C, -40° to +115°C
Net weight is 0.100/g
Temperature operating range are -40° to +105°C, -40° to +115°C
Related links
- Molex Retainer for use with NANOFIT
- Molex TPA Retainer for use with PCB Connector
- Molex Terminal Position Assurance Retainer for use with VersaBlade Standard Receptacle Housings
- Molex Terminal Position Assurance (TPA) Retainer for use with Micro-One Receptacle Housing
- Molex TPA Retainer for use with 2 - Circuit PowerWize BMI 6.00mm
- Molex TPA Retainer for use with 2 - Circuit PowerWize BMI 3.40mm
- Molex Terminal Position Assurance Retainer for use with 172762 200453 200488, Mini Fit TPA2 Housing
- JST Retainer for use with VL Series