DITTO POSITIVE LOCK TPA 1X2 V-0 HT

Unavailable
RS will no longer stock this product.
RS Stock No.:
196-8675
Mfr. Part No.:
150212-0012
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Accessory Type

Terminal Position Assurance

For Use With

Crimp Housing

Series

150212

COO (Country of Origin):
IN
The Molex Ditto 1 x 2 terminal position assurance (TPA) has a 3.00mm pitch size. It supports 2 circuits and can operate at high-temperatures.

Operating temperature: -40° to 150°C
Colour: Black
Material: Nylon