Molex Terminal Position Assurance for use with 207458 L1NK 396 Receptacle Housing
- RS Stock No.:
- 187-9781
- Mfr. Part No.:
- 207459-0006
- Brand:
- Molex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 187-9781
- Mfr. Part No.:
- 207459-0006
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Accessory Type | Terminal Position Assurance | |
| For Use With | 207458 L1NK 396 Receptacle Housing | |
| Series | L1NK 396 | |
| Series Number | 207459 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Accessory Type Terminal Position Assurance | ||
For Use With 207458 L1NK 396 Receptacle Housing | ||
Series L1NK 396 | ||
Series Number 207459 | ||
- COO (Country of Origin):
- CN
L1NK 396 Terminal Position Assurance (TPA) Retainer, 3.96mm Pitch, 6 Circuits, Natural
Positive-locking latch
Offers a clear audible click for connection assurance
Reflow-capable header
Is able to withstand a 260°C reflow process
Unique keying design
Prevents mis-mating
Positive-locking latch
Offers a clear audible click for connection assurance
Reflow options available
Reduces labor costs, saving time and resources
Unique keying design
Prevents mis-mating
Consumer - General Market
Washers and dryers
Freezers
Gaming machines
Printers
Refrigerators
Scanners
Security systems
Vending machines
Telecommunications/Networking
Routers and switches
Servers
Storage
Medical
Diagnostic equipment
Patient monitors
Appliances Routers
Automotive
Harness manufacturers
Non-sealed applications
Inside devices
Charging stations
Offers a clear audible click for connection assurance
Reflow-capable header
Is able to withstand a 260°C reflow process
Unique keying design
Prevents mis-mating
Positive-locking latch
Offers a clear audible click for connection assurance
Reflow options available
Reduces labor costs, saving time and resources
Unique keying design
Prevents mis-mating
Consumer - General Market
Washers and dryers
Freezers
Gaming machines
Printers
Refrigerators
Scanners
Security systems
Vending machines
Telecommunications/Networking
Routers and switches
Servers
Storage
Medical
Diagnostic equipment
Patient monitors
Appliances Routers
Automotive
Harness manufacturers
Non-sealed applications
Inside devices
Charging stations
