Phoenix Contact Connector for use with Wire to Board Connectors
- RS Stock No.:
- 638-721
- Mfr. Part No.:
- 1792520
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£253.43
(exc. VAT)
£304.12
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 25 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £253.43 | £5.069 |
*price indicative
- RS Stock No.:
- 638-721
- Mfr. Part No.:
- 1792520
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | Connector | |
For Use With | Wire to Board Connectors | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type Connector | ||
For Use With Wire to Board Connectors | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB Connector represents an innovative solution tailored for demanding applications, perfectly combining reliability and performance. Designed with a nominal cross-section of 2.5 mm², it effortlessly handles high currents up to 12 A, while ensuring robust connectivity with its Sn (tin) contact surface. This product excels in environments requiring meticulous electrical integrity, geared for both rigid and flexible conductor cross-sections, expanding its versatility for various applications.
Lock and release operating lever allows for secure connections that are easy to disengage
Environmentally friendly materials ensure compliance with modern sustainability standards
Environmentally friendly materials ensure compliance with modern sustainability standards
Related links
- Phoenix Contact Connector for use with Wire to Board Connectors
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO 5L PP Narrow Neck Carboy Bottle
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Bosch Diamond Tipped Tile Drill Bit
- RS PRO 175mm LCD Inclinometer
- RS PRO Power Cord, 2m