Phoenix Contact Connector for use with Wire-to-Board Connectors
- RS Stock No.:
- 638-557
- Mfr. Part No.:
- 1779644
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
£287.67
(exc. VAT)
£345.20
(inc. VAT)
FREE delivery for orders over £60.00
- Ready to ship from 15 June 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £287.67 | £2.877 |
*price indicative
- RS Stock No.:
- 638-557
- Mfr. Part No.:
- 1779644
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Connector | |
| Product Type | PCB Connector | |
| For Use With | Wire-to-Board Connectors | |
| Colour | Green | |
| Material | Copper Alloy | |
| Standards/Approvals | IEC 60512-1-1:2002-02, IEC 60068-2-27:2008-02, VDE Approval ID: 40004701, IEC 60068-2-70:1995-12, IEC 60512-1-2:2002-02, IEC 60664-1:2007-04, IEC 60512-13-2:2006-02, cULus Recognised Approval ID: E60425-19931011, IEC 60512-5-1:2002-02, IEC 60512-13-5:2006-02, IEC 60999-1:1999-11, IEC 60512-9-1:2010-03, IEC 60068-2-6:2007-12, IEC 60512-3-1:2002-02, CSA Approval ID: 13631, DNV GL Approval ID: TAE00001EY, ISO 6988:1985-02 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Connector | ||
Product Type PCB Connector | ||
For Use With Wire-to-Board Connectors | ||
Colour Green | ||
Material Copper Alloy | ||
Standards/Approvals IEC 60512-1-1:2002-02, IEC 60068-2-27:2008-02, VDE Approval ID: 40004701, IEC 60068-2-70:1995-12, IEC 60512-1-2:2002-02, IEC 60664-1:2007-04, IEC 60512-13-2:2006-02, cULus Recognised Approval ID: E60425-19931011, IEC 60512-5-1:2002-02, IEC 60512-13-5:2006-02, IEC 60999-1:1999-11, IEC 60512-9-1:2010-03, IEC 60068-2-6:2007-12, IEC 60512-3-1:2002-02, CSA Approval ID: 13631, DNV GL Approval ID: TAE00001EY, ISO 6988:1985-02 | ||
