Phoenix Contact Connector for use with Wire-to-Board Connectors
- RS Stock No.:
- 638-448
- Mfr. Part No.:
- 1777888
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£435.67
(exc. VAT)
£522.80
(inc. VAT)
FREE delivery for orders over £60.00
- Shipping from 15 June 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £435.67 | £8.713 |
*price indicative
- RS Stock No.:
- 638-448
- Mfr. Part No.:
- 1777888
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Connector | |
| Product Type | PCB Connector | |
| For Use With | Wire-to-Board Connectors | |
| Colour | Green | |
| Material | Polyamide, Copper Alloy | |
| Standards/Approvals | IEC 60112, VDE 40057836, UL Recognised E60425-20230810, ISO 22479:2019-05, IEC 60068-2-82/JEDEC JESD 201, IEC 60512-1-1:2002-02, IEC 60512-3-1:2002-02, IEC 60068-2-6:2007-12, IEC 60512-13-2:2006-02, EN 60695-10-2, IEC 60512-5-1:2002-02, cULus Recognised E60425-20230810, EN 60695-2-12, EN 60695-2-13, UL 94 V0, IEC 60664-1:2007-04, IEC 60512-13-5:2006-02, IEC 60999-1:1999-11, IEC 60068-2-70:1995-12, IEC 60512-1-2:2002-02, IEC 61984 | |
| Series | PC 5/- STF1 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Connector | ||
Product Type PCB Connector | ||
For Use With Wire-to-Board Connectors | ||
Colour Green | ||
Material Polyamide, Copper Alloy | ||
Standards/Approvals IEC 60112, VDE 40057836, UL Recognised E60425-20230810, ISO 22479:2019-05, IEC 60068-2-82/JEDEC JESD 201, IEC 60512-1-1:2002-02, IEC 60512-3-1:2002-02, IEC 60068-2-6:2007-12, IEC 60512-13-2:2006-02, EN 60695-10-2, IEC 60512-5-1:2002-02, cULus Recognised E60425-20230810, EN 60695-2-12, EN 60695-2-13, UL 94 V0, IEC 60664-1:2007-04, IEC 60512-13-5:2006-02, IEC 60999-1:1999-11, IEC 60068-2-70:1995-12, IEC 60512-1-2:2002-02, IEC 61984 | ||
Series PC 5/- STF1 | ||
