Phoenix Contact Connector for use with Wire To Board Connectors
- RS Stock No.:
- 584-799
- Mfr. Part No.:
- 1709459
- Brand:
- Phoenix Contact
Subtotal (1 box of 5 units)*
£6.90
(exc. VAT)
£8.28
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 100 unit(s) ready to ship
- Plus 999,999,899 unit(s) shipping from 26 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | £6.90 | £1.38 |
*price indicative
- RS Stock No.:
- 584-799
- Mfr. Part No.:
- 1709459
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | Connector | |
For Use With | Wire To Board Connectors | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type Connector | ||
For Use With Wire To Board Connectors | ||
- COO (Country of Origin):
- GR
The Phoenix Contact PCB Connector is designed for reliability and efficiency in various applications requiring a robust connection. Engineered with a nominal cross-section of 0.5 mm² and a sleek white finish, this connector supports a nominal current of 6 A, making it ideal for demanding electrical environments. Its push-in spring connection method allows for easy, tool-free termination of wires, ensuring quick and secure connections.
High current carrying capacity supports demanding electrical applications
Constructed from materials that conform to stringent sustainability standards
Optimally designed for both flexible and rigid conductor cross sections
Ideal for a wide range of sectors including automation and manufacturing
Constructed from materials that conform to stringent sustainability standards
Optimally designed for both flexible and rigid conductor cross sections
Ideal for a wide range of sectors including automation and manufacturing
Related links
- Phoenix Contact Connector for use with Wire To Board Connectors
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Bosch Diamond Tipped Tile Drill Bit
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 175mm LCD Inclinometer
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- CK Polyester, 4 Pocket Tool Belt Pouch