Phoenix Contact Panel Marker, 54 mm Length 0830514

Subtotal (1 box of 15 units)*

£136.64

(exc. VAT)

£163.97

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£136.64£9.109

*price indicative

RS Stock No.:
857-3944
Mfr. Part No.:
0830514
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Panel Marker

Length

54mm

Width

85.6mm

Material

Aluminium

Number of Individual Labels

1

Standards/Approvals

DIN EN 61010-1 (VDE 0411-1), RoHS

COO (Country of Origin):
DE
Device marker, Aluminum label, aluminum color, unlabeled, can be labeled with: BLUEMARK ID COLOR, BLUEMARK ID, BLUEMARK CLED, mounting type: adhesive, lettering field size: 85.6 x 54 mm, Number of individual labels: 1

The markers can be marked quickly, easily, and inexpensively with the BLUEMARK CLED

Related links