Phoenix Contact Panel Marker, 70 mm Length 0817086 Silver
- RS Stock No.:
- 856-4852
- Mfr. Part No.:
- 0817086
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£549.69
(exc. VAT)
£659.63
(inc. VAT)
FREE delivery for orders over £50.00
Stocked by manufacturer
- Ready to ship from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £549.69 |
*price indicative
- RS Stock No.:
- 856-4852
- Mfr. Part No.:
- 0817086
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Panel Marker | |
| Length | 70mm | |
| Width | 50mm | |
| Colour | Silver | |
| Material | Polyester | |
| Number of Individual Labels | 400 | |
| Standards/Approvals | UL Recognised | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Panel Marker | ||
Length 70mm | ||
Width 50mm | ||
Colour Silver | ||
Material Polyester | ||
Number of Individual Labels 400 | ||
Standards/Approvals UL Recognised | ||
- COO (Country of Origin):
- DE
Label, Roll, silver/matt, unlabeled, can be labeled with: THERMOMARK ROLLMASTER 300/600, THERMOMARK X1.2, THERMOMARK ROLL X1, THERMOMARK ROLL 2.0, THERMOMARK ROLL, mounting type: adhesive, lettering field size: 70 x 50 mm, Number of individual labels: 400
The EML … self-adhesive device markers are particularly well suited for marking various types of equipment in control, system, and control cabinet manufacturing.
Related links
- Phoenix Contact Panel Marker, 70 mm Length 0817057 Silver
- Phoenix Contact Panel Marker, 70 mm Length 0817073 Yellow
- Phoenix Contact Panel Marker, 70 mm Length 0811215 White
- Phoenix Contact Panel Marker, 70 mm Length 0816197 White
- Phoenix Contact Panel Marker, 70 mm Length 0817099 White
- Phoenix Contact Panel Marker, 70 mm Length 0824215 Yellow
- Phoenix Contact Panel Marker, 70 mm Length 0817060 White
- Phoenix Contact Panel Marker, 70 mm Length 0803257 White
