Bulk discount available
Subtotal (1 unit)*
£106.01
(exc. VAT)
£127.21
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 121 unit(s) ready to ship
- Plus 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | £106.01 |
| 15 - 39 | £102.51 |
| 40 + | £101.56 |
*price indicative
- RS Stock No.:
- 169-7684
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Colour | Grey | |
| Product Type | Paint | |
| Finish | Hard Wearing | |
| Package Type | Tin | |
| Dry Time | 24h | |
| Standards/Approvals | No | |
| Package Size | 5 L | |
| Special Features | Concrete, Timber Floor | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Colour Grey | ||
Product Type Paint | ||
Finish Hard Wearing | ||
Package Type Tin | ||
Dry Time 24h | ||
Standards/Approvals No | ||
Package Size 5 L | ||
Special Features Concrete, Timber Floor | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
RS PRO Grey Paint, 5 L Tin
Are you in need of a hard-wearing finish for your workshop floor? RS PROs grey polyurethane floor paint provides a tough and chemically-resistant coating to concrete and timber.
Also aiding in the easy removal of dust, dirt and oil, this durable paint is highly versatile and well suited to rugged conditions where spills are frequent and foot traffic is high. Polyurethane alkyd resins in this paint provide a hard-wearing finish, designed to withstand repeated cleaning and greasy spillage. RS PROs grey floor paint dries within 24 hours, and two coats are recommended for both concrete and timber floors. This product can also be used on plywood and previously painted floors.
The RS PRO range of high-quality paints is available in both gloss and matte finishes and a wide range of colours, suited to both household and industrial use.
Features and Benefits
• 5 L floor paint
• Grey in colour
• Medium viscosity paint that provides a chemically resistant film
• Hard-wearing and durable
• Suitable for outdoor use (the addition of an aggregate is recommended for an anti-slip ability)
• Aids in the removal of dirt, grease and oil
• Two coats are recommended
• Floors are ready to use within 24 hours
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Paint in Gloss Red, 5 L
- RS PRO Paint in Matt White, 5 L
- RS PRO Paint in Matt Magnolia, 5 L
- Hammerite Direct to Rust Paint in Smooth Silver, 5 L
- Hammerite Direct to Rust Paint in Smooth Yellow, 5 L
- Hammerite Direct to Rust Paint in Smooth White, 5 L
- Hammerite Direct to Rust Paint in Hammered Black, 5 L
- Hammerite Direct to Rust Paint in Smooth Black, 5 L
