Fluke 190 ScopeMeter 190 II Series Handheld Oscilloscope, 2 Analogue Channels, 200MHz - RS Calibrated
- RS Stock No.:
- 735-5192
- Mfr. Part No.:
- FLUKE-190-202/EU/S
- Brand:
- Fluke
- RS Stock No.:
- 735-5192
- Mfr. Part No.:
- FLUKE-190-202/EU/S
- Brand:
- Fluke
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Number of Analogue Channels | 2 | |
| Bandwidth | 200MHz | |
| Oscilloscope Type | Handheld | |
| Series | 190 II | |
| Calibrated | RSCAL | |
| Interface | USB | |
| Power Source | Battery, Mains | |
| Display Type | Colour | |
| Minimum Vertical Sensitivity | 2mV/div | |
| Maximum Vertical Sensitivity | 100V/div | |
| Minimum Time Base | 2ns/div | |
| Screen Size | 153mm | |
| Sample Rate Random | 2.5 Gsps | |
| Dimensions | 190 x 70 x 265mm | |
| Battery Life | 4 h | |
| Maximum Time Base | 4s/div | |
| Height | 265mm | |
| Vertical Resolution | 8 bit | |
| Record Length | 10000 points/ch, 30000 points/ch | |
| Length | 190mm | |
| Battery Type | Rechargeable Lithium-Ion | |
| Weight | 2.1kg | |
| Safety Category | CAT III 1000 V, CAT IV 600 V | |
| Safety Category Level | CAT III, CAT IV | |
| Rise Time | 1.7ns | |
| Safety Category Voltage | 600 V, 1000 V | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Number of Analogue Channels 2 | ||
Bandwidth 200MHz | ||
Oscilloscope Type Handheld | ||
Series 190 II | ||
Calibrated RSCAL | ||
Interface USB | ||
Power Source Battery, Mains | ||
Display Type Colour | ||
Minimum Vertical Sensitivity 2mV/div | ||
Maximum Vertical Sensitivity 100V/div | ||
Minimum Time Base 2ns/div | ||
Screen Size 153mm | ||
Sample Rate Random 2.5 Gsps | ||
Dimensions 190 x 70 x 265mm | ||
Battery Life 4 h | ||
Maximum Time Base 4s/div | ||
Height 265mm | ||
Vertical Resolution 8 bit | ||
Record Length 10000 points/ch, 30000 points/ch | ||
Length 190mm | ||
Battery Type Rechargeable Lithium-Ion | ||
Weight 2.1kg | ||
Safety Category CAT III 1000 V, CAT IV 600 V | ||
Safety Category Level CAT III, CAT IV | ||
Rise Time 1.7ns | ||
Safety Category Voltage 600 V, 1000 V | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- NL
Fluke Industrial ScopeMeter 190 Series II
Display 153mm full colour LCD with fast update rate
CAT III 1000V/ CAT IV 600V overvoltage categories
Real-time sampling rates up to 2.5 GS/s and 400 ps resolution
Deep memory: 10,000 samples per channel waveform capture so you can zoom in on the details
Single shot, pulse width, and video triggering
Isolated USB ports for memory devices and PC connectivity
IP-51 rated for dust and drip proof to withstand harsh environments
Li-ion battery technology offering 8 hour battery life
Operating temperature 0°C to 40°C (including batteries) or 0°C to 50°C (without batteries)
Supplied with
Reliable automatic (and manual) triggering including motor drives and video
Connect and View™ hands off operation provides stable, reliable and repeatable display of signals without touching a button
Measurements include: V dc, VAC True RMS, Hz, duty cycle, pulse width, dBV, dBm, phase A to B, crest factor, Ohms, continuity, frequency, diode and capacitance
40 ns glitch capture
Dual channel Trendplot™ displays graphs of max. and min. readings with time and date stamp
High brightness, high contrast LCD display
Single shielded test lead type for each channel is used for all measurement including DSO and digital multimeter functions
Rugged and splash proof design with integral holster for reliable operation.
Safety designed to meet IEC 1010-1 Cat III 600 V for industrial power systems

