Fluke 190 ScopeMeter 190 II Series Digital Handheld Oscilloscope, 2 Analogue Channels, 60MHz - UKAS Calibrated
- RS Stock No.:
- 735-5045
- Mfr. Part No.:
- FLUKE-190-062/UK
- Brand:
- Fluke
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£3,719.00
(exc. VAT)
£4,462.80
(inc. VAT)
- RS Stock No.:
- 735-5045
- Mfr. Part No.:
- FLUKE-190-062/UK
- Brand:
- Fluke
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Number of Analogue Channels | 2 | |
| Digital/Analogue | Digital | |
| Bandwidth | 60MHz | |
| Oscilloscope Type | Handheld | |
| Series | 190 II | |
| Calibrated | UKAS | |
| Interface | USB | |
| Power Source | Battery, Mains | |
| Display Type | Colour | |
| Minimum Vertical Sensitivity | 2mV/div | |
| Maximum Vertical Sensitivity | 100V/div | |
| Minimum Time Base | 10ns/div | |
| Screen Size | 153mm | |
| Sample Rate Random | 625 Msps | |
| Vertical Resolution | 8 bit | |
| Record Length | 10000 points/ch, 30000points/ch | |
| Battery Life | 4 h | |
| Battery Type | Rechargeable Li-Ion | |
| Weight | 2.1kg | |
| Dimensions | 190 x 70 x 265mm | |
| Maximum Time Base | 4s/div | |
| Rise Time | 5.8ns | |
| Safety Category | CAT III 1000 V, CAT IV 600V | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Number of Analogue Channels 2 | ||
Digital/Analogue Digital | ||
Bandwidth 60MHz | ||
Oscilloscope Type Handheld | ||
Series 190 II | ||
Calibrated UKAS | ||
Interface USB | ||
Power Source Battery, Mains | ||
Display Type Colour | ||
Minimum Vertical Sensitivity 2mV/div | ||
Maximum Vertical Sensitivity 100V/div | ||
Minimum Time Base 10ns/div | ||
Screen Size 153mm | ||
Sample Rate Random 625 Msps | ||
Vertical Resolution 8 bit | ||
Record Length 10000 points/ch, 30000points/ch | ||
Battery Life 4 h | ||
Battery Type Rechargeable Li-Ion | ||
Weight 2.1kg | ||
Dimensions 190 x 70 x 265mm | ||
Maximum Time Base 4s/div | ||
Rise Time 5.8ns | ||
Safety Category CAT III 1000 V, CAT IV 600V | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- NL
Fluke ScopeMeter Oscilloscope
The Fluke 190 II series, 2-channel, 60MHz is a UK plug type scopemeter and has the highest safety ratings and rugged portability with the high performance of a bench oscilloscope. It is designed for plant maintenance engineers and technicians. This scopemeter also features tough scopemeter test tools, which are feasible to use in harsh, dirty, and hazardous industrial conditions to test everything from microelectronics to power electronics applications. It is one test tool that tackles just about any troubleshooting task. This instrument includes a multimeter and its ScopeRecord ™ recording modes enable hands-free operation through Connect-and-View ™ triggering.
Supplied with
Set of 4 probes (4-channel models) or 2 probes (2-channel models), hand strap (fixed to the instrument), hanging strap, USB cable, Li-ion battery BP290, a Fluke View demo package and user manuals on CD-ROM
.
Supplied with
Set of 4 probes (4-channel models) or 2 probes (2-channel models), hand strap (fixed to the instrument), hanging strap, USB cable, Li-ion battery BP290, a Fluke View demo package and user manuals on CD-ROM
.
Features and Benefits
Rise time is 5.8ns
Two electrically isolated inputs
Fast sampling rate, up to 625MS/s with up to 400ps resolution
Deep memory of 10,000 samples per channel waveform capture so you can zoom in on the details
Dedicated 5000 count digital multimeter in 2 channel models
Connect-and-View™ continuous auto-trigger, single shot, pulse width, and video triggering
ScopeRecord roll mode, capture waveform sample data for up to 48 hours
TrendPlot, trend measurement readings for up to 22 days
Advanced automatic measurements, power (Vpwm, VA, W, PF) and time (mAs, V/s, w/s)
Isolated USB ports for memory devices and PC connectivity
Li-Ion battery for an extended operating timespan
Charge spare battery using optional external battery charger EBC290
Easy-access battery door to make it easy to swap batteries
A handy slot to tether and lock down the oscilloscope while unattended using a standard Kensington® lock
Three-dimensional testing for industrial systems
Operating temperature is between 0°C and 40°C (including batteries) or 0°C and 50°C (without batteries)
Two electrically isolated inputs
Fast sampling rate, up to 625MS/s with up to 400ps resolution
Deep memory of 10,000 samples per channel waveform capture so you can zoom in on the details
Dedicated 5000 count digital multimeter in 2 channel models
Connect-and-View™ continuous auto-trigger, single shot, pulse width, and video triggering
ScopeRecord roll mode, capture waveform sample data for up to 48 hours
TrendPlot, trend measurement readings for up to 22 days
Advanced automatic measurements, power (Vpwm, VA, W, PF) and time (mAs, V/s, w/s)
Isolated USB ports for memory devices and PC connectivity
Li-Ion battery for an extended operating timespan
Charge spare battery using optional external battery charger EBC290
Easy-access battery door to make it easy to swap batteries
A handy slot to tether and lock down the oscilloscope while unattended using a standard Kensington® lock
Three-dimensional testing for industrial systems
Operating temperature is between 0°C and 40°C (including batteries) or 0°C and 50°C (without batteries)
Applications
Harsh industrial environments
Power electronics industry
Power electronics industry
Certifications
IP51 rated
CAT IV 600V
CAT III 1000V
CAT IV 600V
CAT III 1000V

