PC Oscilloscope 2 Channel, 2MS/s
- RS Stock No.:
- 528-3086
- Mfr. Part No.:
- PICOSCOPE 2202
- Brand:
- Pico Technology
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 528-3086
- Mfr. Part No.:
- PICOSCOPE 2202
- Brand:
- Pico Technology
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pico Technology | |
| Bandwidth | 2MHz | |
| Oscilloscope Type | PC Based | |
| Series | PicoScope 2000 | |
| Interface | USB | |
| Power Source | USB | |
| Display Type | None | |
| Minimum Vertical Sensitivity | 50mV/div | |
| Maximum Vertical Sensitivity | 20V/div | |
| Minimum Time Base | 500ns/div | |
| Sample Rate Random | 20 Msps | |
| Length | 190mm | |
| Record Length | 32k points/ch | |
| Vertical Resolution | 8 bit | |
| Height | 45mm | |
| Dimensions | 190 x 140 x 45mm | |
| Maximum Time Base | 50s/div | |
| Select all | ||
|---|---|---|
Brand Pico Technology | ||
Bandwidth 2MHz | ||
Oscilloscope Type PC Based | ||
Series PicoScope 2000 | ||
Interface USB | ||
Power Source USB | ||
Display Type None | ||
Minimum Vertical Sensitivity 50mV/div | ||
Maximum Vertical Sensitivity 20V/div | ||
Minimum Time Base 500ns/div | ||
Sample Rate Random 20 Msps | ||
Length 190mm | ||
Record Length 32k points/ch | ||
Vertical Resolution 8 bit | ||
Height 45mm | ||
Dimensions 190 x 140 x 45mm | ||
Maximum Time Base 50s/div | ||
RoHS Status: Not Applicable

