Pico Technology 5244D MSO PicoScope 5000D Series Digital PC Based Oscilloscope, 2 Analogue Channels, 200MHz, 16 Digital
- RS Stock No.:
- 174-9612
- Mfr. Part No.:
- PicoScope 5244D MSO
- Brand:
- Pico Technology
2 In stock for delivery within 3 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£2,123.85
(exc. VAT)
£2,548.62
(inc. VAT)
Units | Per unit |
1 + | £2,123.85 |
- RS Stock No.:
- 174-9612
- Mfr. Part No.:
- PicoScope 5244D MSO
- Brand:
- Pico Technology
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
High speed and high resolution. Breakthrough ADC technology switches from 8 to 16 bits in the same oscilloscope.
Flexible Hardware Resolution, from 8 to 16 bits
200 MHz analog bandwidth
1 GS/s sampling at 8 bit resolution
500 MS/s sampling at 12 bit resolution
62.5 MS/s sampling at 16 bit resolution
512 MS buffer memory
100,000 waveforms per second
200 MS/s Arbitrary Waveform Generator
Serial decoding and mask testing as standard
Windows, Linux and Mac software
200 MHz analog bandwidth
1 GS/s sampling at 8 bit resolution
500 MS/s sampling at 12 bit resolution
62.5 MS/s sampling at 16 bit resolution
512 MS buffer memory
100,000 waveforms per second
200 MS/s Arbitrary Waveform Generator
Serial decoding and mask testing as standard
Windows, Linux and Mac software
Specifications
Attribute | Value |
---|---|
Number of Digital Channels | 16 |
Bandwidth | 200MHz |
Number of Analogue Channels | 2 |
Digital/Analogue | Digital |
Oscilloscope Type | PC Based |
Oscilloscope Form | Mixed Signal |
Series | PicoScope 5000D |
Calibrated | RSCAL |
Interface | CAN, LIN, RS232, RS422, RS485, SPI, UART, USB |
Power Source | USB |
Minimum Vertical Sensitivity | 2mV/div |
Maximum Vertical Sensitivity | 4V/div |
Minimum Time Base | 1ns/div |
Sample Rate Random | 10 Gsps |
Vertical Resolution | 16 bit |
Dimensions | 190 x 170 x 40mm |
Weight | 0.5kg |
Maximum Time Base | 5000s/div |
Rise Time | 1.75ns |