Teledyne LeCroy HDO4024A-MS HDO4000A Series, 200MHz Bench Oscilloscope, 4 Analogue Channels, 16 Digital Channels
- RS Stock No.:
- 136-8340
- Mfr. Part No.:
- HDO4024A-MS
- Brand:
- Teledyne LeCroy
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 136-8340
- Mfr. Part No.:
- HDO4024A-MS
- Brand:
- Teledyne LeCroy
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teledyne LeCroy | |
| Bandwidth | 200MHz | |
| Number of Analogue Channels | 4 | |
| Number of Digital Channels | 16 | |
| Oscilloscope Type | Bench | |
| Interface | CAN, IIC, LIN, RS232, SPI, UART, USB | |
| Oscilloscope Form | Mixed Signal | |
| Sample Rate Random | 10 Gsps, 125 Gsps | |
| Screen Size | 12.1in | |
| Series | HDO4000A | |
| Record Length | 12.5M points/ch | |
| Height | 131.31mm | |
| Dimensions | 291.7 x 339.4 x 131.31mm | |
| Length | 291.7mm | |
| Digital/Analogue | Digital | |
| Maximum Vertical Sensitivity | 10V/div | |
| Power Source | Mains | |
| Minimum Time Base | 200ps/div | |
| Vertical Resolution | 12 bit, 15 bit | |
| Safety Category Voltage | 300V | |
| Minimum Vertical Sensitivity | 1mV/div | |
| Weight | 5.9kg | |
| Safety Category Level | CAT II | |
| Rise Time | 1.75ns | |
| Safety Category | CAT II 300V | |
| Display Type | TFT LCD | |
| Select all | ||
|---|---|---|
Brand Teledyne LeCroy | ||
Bandwidth 200MHz | ||
Number of Analogue Channels 4 | ||
Number of Digital Channels 16 | ||
Oscilloscope Type Bench | ||
Interface CAN, IIC, LIN, RS232, SPI, UART, USB | ||
Oscilloscope Form Mixed Signal | ||
Sample Rate Random 10 Gsps, 125 Gsps | ||
Screen Size 12.1in | ||
Series HDO4000A | ||
Record Length 12.5M points/ch | ||
Height 131.31mm | ||
Dimensions 291.7 x 339.4 x 131.31mm | ||
Length 291.7mm | ||
Digital/Analogue Digital | ||
Maximum Vertical Sensitivity 10V/div | ||
Power Source Mains | ||
Minimum Time Base 200ps/div | ||
Vertical Resolution 12 bit, 15 bit | ||
Safety Category Voltage 300V | ||
Minimum Vertical Sensitivity 1mV/div | ||
Weight 5.9kg | ||
Safety Category Level CAT II | ||
Rise Time 1.75ns | ||
Safety Category CAT II 300V | ||
Display Type TFT LCD | ||
- COO (Country of Origin):
- US
Teledyne LeCroy HDO4000A- MS Series Oscilloscopes with HD4096 Technology
Oscilloscopes are tools used by engineers, designers, and technicians to analyze and measure complicated electronic signals. Oscilloscopes enable you to develop and verify high-performance systems and electronic designs. They are an indispensable tool in any workshop, laboratory or test station.
HDO4000A Series - MS Series
Teledyne LeCroys HDO4000A-MS series of digital oscilloscopes come with 16 digital input channels 12-bit resolution and are available in bandwidths ranging from 200 MHz up to 1 GHz. Compact and only 5 deep the HDO4000A-MS oscilloscopes are one of the most space-efficient bench scopes around. Combine this with Teledyne LeCroys HD4096 HD technology, long memory, and a compact form factor the HDO4000A-MS series of oscilloscopes provide superior and uncompromised measurement performance.
With a large 12.1 multi-touch colour LCD display and mixed-signal capabilities the Teledyne LeCroy HDO4000A-MS oscilloscopes are the ideal instrument for debug and troubleshooting. Particularly in power electronics designs, digital power management, power integrity analysis, automotive electronics and embedded or mechatronics designs.
The HDO4000A-MS High Definition Digital Oscilloscopes offer powerful mixed-signal solutions that combine high definition analogue channels with the flexibility of digital inputs. The HDO4000A-MS provide an integrated 16 digital channels to create an all-in-one debug machine.
Features and Benefits
- High-definition digital storage oscilloscope featuring 12-bit A/D resolution
- 16 digital channels
- 200 MHz, 350 MHz, 500 MHz and 1 GHz bandwidths
- Long memory – up to 50 Mpts
- 12.1 easy to read WXGA multi-touch screen display
- Extensive signal triggering function
- Advanced digital debug tools
- Wavescan advanced Search and find
- Advanced math and measure including statistics and histocons
- History mode waveform playback
- Advanced waveform capture with sequence mode
- Features Lab Notebook Documentation and Report Generator tools
- Includes LAN and USB ports for connectivity
What is HD4096 Technology?
HD4096 technology enables the capture and display of signals up to 1 GHz with a high sample rate and 16 times more resolution than other digital oscilloscopes. The waveform is displayed with precision, accuracy and clear detail.
MAUI with OneTouch
The Most Advanced User Interface or MAUI provides the user with superior user experience. Designed for touch, the unique feature allows you to operate the scope exactly like a phone or tablet. All the important oscilloscope controls are accessed through the intelligent touch screen, simply flick or drag and drop. MAUI with OneTouch dramatically reduces set up time and helps identify problems and find solutions quickly.
Applications
Digital oscilloscopes are used in a wide array of applications in a multitude of different industries. The oscilloscope is a vital piece of equipment for any professional who is designing, testing or repairing electronic equipment. Some of the most common are
- Automotive industry
- Power electronics industry
- Telecommunications
- Military
- Mechatronics
- Diagnostics
Why Teledyne LeCroy?
Teledyne LeCroy oscilloscopes and probes have been designed, manufactured and tested to the highest standards. This ensures high reliability and quality. In the unlikely event, you experience any problems all Teledyne LeCroy digital oscilloscopes are covered by a 3-year manufactures warranty and probes a 1-year warranty.
FAQs
Q: Are there any accessories available?
A: Yes, a wide range of software packages and probes are available for use with the HDO4000A-MS digital oscilloscopes, they are
Software Packages
Current Probes
Current Probe and Clamp
- 724-0918 is for the CP500
Rail Test Probe
- 144-4394 is for the RP4030
Differential Probes
HV Differential Probes
- 174-8867 is for the HVD3102A
- 174-8866 is for the HVD3102A-NOACC
- 918-6866 is for the HVD3206-6M
- 878-7601 is for the HVD3106-6M
- 174-8872 is for the HVD3206A-6M
- 174-8870 is for the HVD3106A-6M
- 174-8868 is for the HVD3106A-NOACC
- 174-8873 is for the HVD3605A
- 174-8871 is for the HVD3206A
- 174-8869 is for the HVD3106A

