RS PRO RSHS820 Digital Handheld Oscilloscope, 2 Analogue Channels, 200MHz - RS Calibrated
- RS Stock No.:
- 123-6553
- Brand:
- RS PRO
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£1,275.73
(exc. VAT)
£1,530.88
(inc. VAT)
- RS Stock No.:
- 123-6553
- Brand:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Analogue Channels | 2 | |
| Digital/Analogue | Digital | |
| Bandwidth | 200MHz | |
| Oscilloscope Form | Digital Storage | |
| Oscilloscope Type | Handheld | |
| Series | RSHS800 | |
| Calibrated | RSCAL | |
| Power Source | Battery, Mains | |
| Interface | USB | |
| Display Type | TFT LCD | |
| Minimum Vertical Sensitivity | 2mV/div | |
| Maximum Vertical Sensitivity | 100V/div | |
| Minimum Time Base | 2.5ns/div | |
| Screen Size | 144.8mm | |
| Sample Rate Random | 50 (Equivalent) G samples/s, 500 (Real Time) M samples/s | |
| Dimensions | 259.5 x 163.2 x 53.3mm | |
| Vertical Resolution | 8 bit | |
| Battery Type | Rechargeable Li-Ion | |
| Weight | 1.5kg | |
| Battery Life | 5 h | |
| Maximum Time Base | 50s/div | |
| Record Length | 32M points/ch | |
| Safety Category | CAT II 1000 V, CAT II 300 V, CAT II 400 V, CAT II 600 V, CAT III 150 V, CAT III 300 V, CAT III 600V | |
| Rise Time | ≤1.7ns | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Analogue Channels 2 | ||
Digital/Analogue Digital | ||
Bandwidth 200MHz | ||
Oscilloscope Form Digital Storage | ||
Oscilloscope Type Handheld | ||
Series RSHS800 | ||
Calibrated RSCAL | ||
Power Source Battery, Mains | ||
Interface USB | ||
Display Type TFT LCD | ||
Minimum Vertical Sensitivity 2mV/div | ||
Maximum Vertical Sensitivity 100V/div | ||
Minimum Time Base 2.5ns/div | ||
Screen Size 144.8mm | ||
Sample Rate Random 50 (Equivalent) G samples/s, 500 (Real Time) M samples/s | ||
Dimensions 259.5 x 163.2 x 53.3mm | ||
Vertical Resolution 8 bit | ||
Battery Type Rechargeable Li-Ion | ||
Weight 1.5kg | ||
Battery Life 5 h | ||
Maximum Time Base 50s/div | ||
Record Length 32M points/ch | ||
Safety Category CAT II 1000 V, CAT II 300 V, CAT II 400 V, CAT II 600 V, CAT III 150 V, CAT III 300 V, CAT III 600V | ||
Rise Time ≤1.7ns | ||
- COO (Country of Origin):
- CN
RS PRO RSHS800 Series Handheld Digital Oscilloscopes
These instruments offer stable performance combined with high performance. They have the flexibility in use for both workbench and field applications.
Features and Benefits:
Input voltage through BNC up to CATⅡ 300V and CAT Ⅲ 150V
Standard probe 10X CATⅡ 400 V
Oscilloscope and multimeter safety grade up to CATⅡ 600 V and CAT Ⅲ 300 V
5.7 inch TFT colour LCD display
1GSa/s real-time sampling rate single channel, up to 50GSa/s equivalent sampling rate, 2 Mpts memory depth
With 6000 dots display resolution multimeter provides measurements of DCV, ACV, DCI, ACI, Resistance, Diode, Capacitance, Continuity
Supports Scope TrendPlot, Meter TrendPlot, Scope Recorder
Trigger modes Automatic , Normal and Single Trigger types: Edge, Pulse, Video, Slope, Alternative
32 automatic measurements, 3 cursor measure modes
4 digital filter mode - Low pass, High pass, Band pass, Band limit
Math functions +, - , x, ÷, FFT operations
Multiple language user interface
Standard configuration interface USB Device, USB Host
Supports USB storage and update, supports PC remote control and PictBridge print
Rechargeable battery pack (compact, portable fit for outdoor operation)
Dimensions 259.5 x 163.2 x 53.3 mm
Weight 1.5 kg
Typical Applications
- Outdoor measure
- Circuit measure
- Wind power, PV power and other new energy equipment test
- Automotive electron, electric automobile test
- Electric power system, strong electricity test
- Industry scenes electric debug testing and measuring
- Education and science research
- Quality control


