Keysight Technologies N2843A Oscilloscope Probe, Voltage Type, 500MHz, 10:1
- RS Stock No.:
- 185-2140
- Distrelec Article No.:
- 302-25-101
- Mfr. Part No.:
- N2843A
- Brand:
- Keysight Technologies
Subtotal (1 unit)*
£266.64
(exc. VAT)
£319.97
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 6 unit(s) ready to ship
- Plus 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £266.64 |
*price indicative
- RS Stock No.:
- 185-2140
- Distrelec Article No.:
- 302-25-101
- Mfr. Part No.:
- N2843A
- Brand:
- Keysight Technologies
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Probe Type | Voltage | |
| Attenuation | 10:1 | |
| Bandwidth | 500MHz | |
| Model Number p | N2843A | |
| Number of Probes | 1 | |
| Safety Category | CAT II 300V | |
| Rise Time | 700ps | |
Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Probe Type Voltage | ||
Attenuation 10:1 | ||
Bandwidth 500MHz | ||
Model Number p N2843A | ||
Number of Probes 1 | ||
Safety Category CAT II 300V | ||
Rise Time 700ps | ||
Non Compliant
- COO (Country of Origin):
- CN
Keysight Technologies Oscilloscope Probe, 500MHz Bandwidth, 1.2m Cable Length - N2843A
For high-speed measurements and accurate signal testing, use this oscilloscope probe from Keysight Technologies. It allows you to connect your signal source to your oscilloscope so you can easily monitor your data signals. The probe has a large bandwidth of 500MHz, so it can precisely measure signals at both low and high frequencies. As this device is a passive probe, it doesn't need an external power source to operate, making it a convenient choice.
Features & Benefits
• Broad operating temperature range of 0°C to +50°C for use in challenging conditions
• High input resistance of 10MΩ to minimise probe loading
• Compatible with oscilloscopes from the InfiniiVision and Infiniium series for ease of assembly
• Low capacitance of 11pF reduces noise to ensure accurate readings
• Cable length of 1.2m for a flexible connection
• High input resistance of 10MΩ to minimise probe loading
• Compatible with oscilloscopes from the InfiniiVision and Infiniium series for ease of assembly
• Low capacitance of 11pF reduces noise to ensure accurate readings
• Cable length of 1.2m for a flexible connection
Applications
• Consumer electronics industry
• Research facilities
• Automotive systems
• Research facilities
• Automotive systems
Do I need to compensate this probe prior to use?
To ensure accurate results, you should compensate this probe according to the specifications of your oscilloscope. This probe features a built-in autoscale function and a low-frequency compensation adjustment for simple set-up.
Note
Manufacturers Warranty
Related links
- Keysight Technologies U1561B Oscilloscope Probe 500MHz Banana Plug, BNC Connector
- RS PRO Oscilloscope Probe 500MHz BNC Connector
- Rohde & Schwarz RT-ZI10 Oscilloscope Probe 500MHz BNC Connector
- Teledyne LeCroy PP006D Oscilloscope Probe 500MHz BNC Connector
- Rohde & Schwarz RT-ZI10C Oscilloscope Probe 500MHz BNC Connector
- Rohde & Schwarz RT-ZP Series RT-ZP10 Oscilloscope Probe 500MHz BNC Connector
- Pico Technology PicoConnect Series P2056 DUAL Oscilloscope Probe 500MHz BNC Connector
- Keysight Technologies 10073D Oscilloscope Probe 500MHz BNC Connector
