Agilent Technologies 10074C Oscilloscope Probe, Gripper, Passive Type, 150MHz, 10x, BNC Connector
- RS Stock No.:
- 501-235
- Mfr. Part No.:
- 10074C
- Brand:
- Agilent Technologies
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£184.00
(exc. VAT)
£220.80
(inc. VAT)
- RS Stock No.:
- 501-235
- Mfr. Part No.:
- 10074C
- Brand:
- Agilent Technologies
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Agilent Technologies | |
Probe Type | Gripper, Passive | |
Attenuation | 10x | |
Bandwidth | 150MHz | |
Connector Type | BNC | |
Model Number p | 10074C | |
Safety Category Level | CAT I, CAT II | |
Safety Category Voltage | 400 V, 500 V | |
Safety Category | CAT I 500 V, CAT II 400 V | |
Rise Time | 2.33ns | |
Select all | ||
---|---|---|
Brand Agilent Technologies | ||
Probe Type Gripper, Passive | ||
Attenuation 10x | ||
Bandwidth 150MHz | ||
Connector Type BNC | ||
Model Number p 10074C | ||
Safety Category Level CAT I, CAT II | ||
Safety Category Voltage 400 V, 500 V | ||
Safety Category CAT I 500 V, CAT II 400 V | ||
Rise Time 2.33ns | ||
RoHS Status: Not Applicable