Vishay DC Input 2-Channel Optocoupler, Surface, 8-Pin SOIC
- RS Stock No.:
- 919-5699
- Mfr. Part No.:
- ILD207T
- Brand:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 919-5699
- Mfr. Part No.:
- ILD207T
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.55V | |
| Packaging | Tape & Reel | |
| Number of Channels | 2 | |
| Number of Pins | 8 | |
| Package Type | SOIC | |
| Input Current Type | DC | |
| Typical Rise Time | 3μs | |
| Maximum Input Current | 30mA | |
| Isolation Voltage | 4000V ac | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Current Transfer Ratio | 200% | |
| Typical Fall Time | 4.7μs | |
| Standards/Approvals | UL1577, cUL, EIA-481-2, IEC 60286-3, DIN EN 60747-5-5 | |
| Minimum Current Transfer Ratio | 100% | |
| Series | ILD2 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.55V | ||
Packaging Tape & Reel | ||
Number of Channels 2 | ||
Number of Pins 8 | ||
Package Type SOIC | ||
Input Current Type DC | ||
Typical Rise Time 3μs | ||
Maximum Input Current 30mA | ||
Isolation Voltage 4000V ac | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Current Transfer Ratio 200% | ||
Typical Fall Time 4.7μs | ||
Standards/Approvals UL1577, cUL, EIA-481-2, IEC 60286-3, DIN EN 60747-5-5 | ||
Minimum Current Transfer Ratio 100% | ||
Series ILD2 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
Optocoupler, Transistor Output, IL, ILD, ILQ Series, Vishay Semiconductor
Optocouplers, Vishay Semiconductor
Related links
- Vishay DC Input 2-Channel Optocoupler 8-Pin SOIC
- Vishay DC Input 2-Channel Optocoupler 8-Pin SOIC-8
- Vishay ILD207T DC Input 2-Channel Optocoupler 8-Pin SOIC
- Vishay DC Input 2-Channel Optocoupler 8-Pin PDIP
- Vishay VOD223T DC Input 2-Channel Optocoupler 8-Pin SOIC
- Vishay ILD1207T DC Input 2-Channel Optocoupler 8-Pin SOIC
- Vishay ILD205T DC Input 2-Channel Optocoupler 8-Pin SOIC
- Vishay VOD217T DC Input 2-Channel Optocoupler 8-Pin SOIC
