Vishay AC Input Optocoupler, DIP, SMD, 4-Pin Surface Mount
- RS Stock No.:
- 919-4362
- Mfr. Part No.:
- SFH 6286-2T
- Brand:
- Vishay
Subtotal (1 reel of 1000 units)*
£416.00
(exc. VAT)
£499.00
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 2,000 unit(s), ready to ship
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | £0.416 | £416.00 |
*price indicative
- RS Stock No.:
- 919-4362
- Mfr. Part No.:
- SFH 6286-2T
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | DIP, SMD | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.5V | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | Surface Mount | |
| Input Current Type | AC | |
| Typical Rise Time | 3.5μs | |
| Maximum Input Current | 50mA | |
| Isolation Voltage | 5300V ac | |
| Minimum Operating Temperature | -55°C | |
| Logic Output | Yes | |
| Maximum Operating Temperature | 100°C | |
| Maximum Current Transfer Ratio | 200% | |
| Standards/Approvals | DIN EN 60747-5-5 (VDE0884-5), BSI IEC 60950, UL1577, IEC 60065 | |
| Minimum Current Transfer Ratio | 63% | |
| Typical Fall Time | 5μs | |
| Series | SFH628 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type DIP, SMD | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.5V | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type Surface Mount | ||
Input Current Type AC | ||
Typical Rise Time 3.5μs | ||
Maximum Input Current 50mA | ||
Isolation Voltage 5300V ac | ||
Minimum Operating Temperature -55°C | ||
Logic Output Yes | ||
Maximum Operating Temperature 100°C | ||
Maximum Current Transfer Ratio 200% | ||
Standards/Approvals DIN EN 60747-5-5 (VDE0884-5), BSI IEC 60950, UL1577, IEC 60065 | ||
Minimum Current Transfer Ratio 63% | ||
Typical Fall Time 5μs | ||
Series SFH628 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
