Vishay, CNY64ST DC Input Phototransistor Output Optocoupler, Surface Mount, 4-Pin SMD

Stock information currently inaccessible
RS Stock No.:
919-1017
Mfr. Part No.:
CNY64ST
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mounting Type

Surface Mount

Output Device

Phototransistor

Maximum Forward Voltage

1.6V

Number of Channels

1

Number of Pins

4

Package Type

SMD

Input Current Type

DC

Typical Rise Time

2.4µs

Maximum Input Current

75 mA

Isolation Voltage

8.2 kVrms, 13.9 kV

Maximum Current Transfer Ratio

300%

Typical Fall Time

2.7µs

COO (Country of Origin):
PH

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy