Vishay DC Input Optocoupler, Through Hole, 8-Pin DIP
- RS Stock No.:
- 919-1013
- Mfr. Part No.:
- 6N139
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 50 units)*
£36.90
(exc. VAT)
£44.30
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 1,450 unit(s), ready to ship
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 50 | £0.738 | £36.90 |
| 100 - 200 | £0.554 | £27.70 |
| 250 - 450 | £0.48 | £24.00 |
| 500 + | £0.443 | £22.15 |
*price indicative
- RS Stock No.:
- 919-1013
- Mfr. Part No.:
- 6N139
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Through Hole | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.7V | |
| Number of Channels | 1 | |
| Packaging | Tape & Reel | |
| Number of Pins | 8 | |
| Package Type | DIP | |
| Input Current Type | DC | |
| Maximum Input Current | 25mA | |
| Isolation Voltage | 5300Vrms | |
| Minimum Operating Temperature | -55°C | |
| Logic Output | Yes | |
| Maximum Current Transfer Ratio | 2000% | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | UL1577, IEC 60747-5-2, DIN EN 60747-5-5 | |
| Minimum Current Transfer Ratio | 300% | |
| Series | 6N139 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Through Hole | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.7V | ||
Number of Channels 1 | ||
Packaging Tape & Reel | ||
Number of Pins 8 | ||
Package Type DIP | ||
Input Current Type DC | ||
Maximum Input Current 25mA | ||
Isolation Voltage 5300Vrms | ||
Minimum Operating Temperature -55°C | ||
Logic Output Yes | ||
Maximum Current Transfer Ratio 2000% | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals UL1577, IEC 60747-5-2, DIN EN 60747-5-5 | ||
Minimum Current Transfer Ratio 300% | ||
Series 6N139 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
Optocoupler, Darlington Transistor Output, Vishay Semiconductor
Optocouplers, Vishay Semiconductor
Related links
- Isocom DC Input Optocoupler 8-Pin DIP
- Broadcom DC Input Optocoupler 8-Pin DIP
- Lite-On DC Input Optocoupler 8-Pin DIP
- Vishay DC Input Optocoupler 8-Pin DIP
- Vishay 6N139 DC Input Optocoupler 8-Pin DIP
- Vishay DC Input 2-Channel Optocoupler 8-Pin DIP
- Vishay DC Input 4-Channel Optocoupler 8-Pin DIP
- Isocom 6N139 DC Input Optocoupler 8-Pin DIP
