Vishay DC Input 2-Channel Optocoupler, Surface Mount, 8-Pin SOIC
- RS Stock No.:
- 919-0878
- Mfr. Part No.:
- ILD223T
- Brand:
- Vishay
Subtotal (1 reel of 2000 units)*
£1,142.00
(exc. VAT)
£1,370.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 01 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | £0.571 | £1,142.00 |
*price indicative
- RS Stock No.:
- 919-0878
- Mfr. Part No.:
- ILD223T
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Optocoupler | |
| Mount Type | Surface Mount | |
| Maximum Forward Voltage | 1.3V | |
| Number of Channels | 2 | |
| Number of Pins | 8 | |
| Package Type | SOIC | |
| Input Current Type | DC | |
| Typical Rise Time | 2.6μs | |
| Maximum Input Current | 30mA | |
| Isolation Voltage | 4000V ac | |
| Minimum Operating Temperature | -40°C | |
| Logic Output | Yes | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | UL, DIN, EN | |
| Typical Fall Time | 2.2μs | |
| Minimum Current Transfer Ratio | 500% | |
| Series | IL | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Optocoupler | ||
Mount Type Surface Mount | ||
Maximum Forward Voltage 1.3V | ||
Number of Channels 2 | ||
Number of Pins 8 | ||
Package Type SOIC | ||
Input Current Type DC | ||
Typical Rise Time 2.6μs | ||
Maximum Input Current 30mA | ||
Isolation Voltage 4000V ac | ||
Minimum Operating Temperature -40°C | ||
Logic Output Yes | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals UL, DIN, EN | ||
Typical Fall Time 2.2μs | ||
Minimum Current Transfer Ratio 500% | ||
Series IL | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
Optocoupler, Darlington Transistor Output, Vishay Semiconductor
Optocouplers, Vishay Semiconductor
Related links
- Vishay DC Input 2-Channel Optocoupler 8-Pin SOIC
- Vishay ILD223T DC Input 2-Channel Optocoupler 8-Pin SOIC
- Vishay VOD217T DC Input 2-Channel Optocoupler 8-Pin SOIC
- Vishay ILD256T AC Input 2-Channel Optocoupler 8-Pin SOIC
- Vishay ILD207T DC Input 2-Channel Optocoupler 8-Pin SOIC
- Vishay ILD213T DC Input 2-Channel Optocoupler 8-Pin SOIC
- Vishay ILD217T DC Input 2-Channel Optocoupler 8-Pin SOIC
- Vishay ILD206T DC Input 2-Channel Optocoupler 8-Pin SOIC
