Vishay DC Input 2-Channel Optocoupler, Surface Mount, 8-Pin SOIC

Subtotal (1 reel of 2000 units)*

£790.00

(exc. VAT)

£948.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2,000 unit(s) shipping from 18 June 2026
  • Plus 2,000 unit(s) shipping from 06 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2000 +£0.395£790.00

*price indicative

RS Stock No.:
919-0862
Mfr. Part No.:
ILD217T
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Optocoupler

Mount Type

Surface Mount

Maximum Forward Voltage

1.55V

Number of Channels

2

Packaging

Tape & Reel

Number of Pins

8

Package Type

SOIC

Input Current Type

DC

Maximum Input Current

30mA

Isolation Voltage

4000V ac

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

100°C

Maximum Current Transfer Ratio

120%

Standards/Approvals

UL1577, cUL

Minimum Current Transfer Ratio

100%

Series

ILD217T

Automotive Standard

No

COO (Country of Origin):
MY

Optocoupler, Transistor Output, IL, ILD, ILQ Series, Vishay Semiconductor


Optocouplers, Vishay Semiconductor


Related links