Vishay DC Input Optocoupler, Through Hole, 8-Pin PDIP

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 50 units)*

£44.50

(exc. VAT)

£53.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 600 unit(s) ready to ship
  • Plus 850 unit(s) ready to ship from another location
  • Plus 50 unit(s) shipping from 11 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
50 - 50£0.89£44.50
100 - 200£0.712£35.60
250 - 450£0.579£28.95
500 +£0.508£25.40

*price indicative

RS Stock No.:
919-0161
Mfr. Part No.:
SFH6345
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Through Hole

Product Type

Optocoupler

Maximum Forward Voltage

1.9V

Number of Channels

1

Packaging

Tape & Reel

Number of Pins

8

Package Type

PDIP

Input Current Type

DC

Maximum Input Current

25mA

Isolation Voltage

5300V ac

Minimum Operating Temperature

-55°C

Logic Output

Yes

Maximum Current Transfer Ratio

30%

Maximum Operating Temperature

100°C

Minimum Current Transfer Ratio

19%

Standards/Approvals

cUL, UL1577, DIN EN 60747-5-5 (VDE0884-5), GB4943.1-2011, CQC GB8898-2001

Series

SFH6345

Automotive Standard

No

COO (Country of Origin):
MY

Optocoupler, Transistor Output, SFH Series, Vishay Semiconductor


VO617A and VO618A series provides up to 5300 Vrms of voltage Isolation.

VO615A, VOL617A and VOL628A series provides up to 5000 Vrms of voltage Isolation.

VOM617A and VOM618A series provides up to 3750 Vrms of voltage Isolation.

VO617A, VO618A, VOL617A, VOL628A, VOM617A, and VOM618A Applications include Isolation in AC adapters, switch mode power supplies, programmable logic controllers, Industrial controls, telecom systems, smart meters, office equipment, power on Internet and solar.

Optocouplers VO615A, VO617A, VO618A, VOL617A, VOL628A, VOM617A, and VOM618A have an operating temperature up to 110 degrees.

Optocouplers, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy